Startech 2 Port ExpressCard Firewire Card
- RS Stock No.:
- 138-3568
- Mfr. Part No.:
- EC13942A2
- Brand:
- Startech
Subtotal (1 unit)*
£35.09
(exc. VAT)
£42.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £35.09 |
*price indicative
- RS Stock No.:
- 138-3568
- Mfr. Part No.:
- EC13942A2
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Number of Firewire Ports | 2 | |
| Firewire Version | Firewire 400 | |
| Bus Type | ExpressCard | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Number of Firewire Ports 2 | ||
Firewire Version Firewire 400 | ||
Bus Type ExpressCard | ||
- COO (Country of Origin):
- TW
EC13942A2 Laptop Firewire Card
The EC13942A2 (2 Port) ExpressCard Laptop 1394a Firewire Adapter Card provides a stable platform for virtually any FireWire 400 device connection.
Ensuring seamless operation with peripherals connected through FireWire 400, the ExpressCard 1394a FireWire Adapter supports data transfer rates at up to 400Mbps - an ideal solution for connecting FireWire-capable multimedia devices, editing multimedia content or simply transferring large volumes of data from a computer to FireWire-connected external storage. As an added convenience, the 2-port FireWire card is packaged with a FireWire cable.
This 2 port ExpressCard IEEE 1394a FireWire 400 Laptop adapter card is designed to fit a 34mm ExpressCard slot and is backed by a StarTech.com lifetime warranty.
Ensuring seamless operation with peripherals connected through FireWire 400, the ExpressCard 1394a FireWire Adapter supports data transfer rates at up to 400Mbps - an ideal solution for connecting FireWire-capable multimedia devices, editing multimedia content or simply transferring large volumes of data from a computer to FireWire-connected external storage. As an added convenience, the 2-port FireWire card is packaged with a FireWire cable.
This 2 port ExpressCard IEEE 1394a FireWire 400 Laptop adapter card is designed to fit a 34mm ExpressCard slot and is backed by a StarTech.com lifetime warranty.
Features & Benefits
Two external FireWire400 ports with support for transfer rates up to 400 Mbps
34mm ExpressCard/34 form factor
Optional external power support for high-powered FireWire devices
Complaint with IEEE 1394-1995, 2000, OHCI 1.1 standards
Compliant with ExpressCard revision 1.0 standards
Plug-and-Play and Hot-Swap compatible
Add FireWire to a laptop without having to connect external power for low powered devices, or with external power for high powered devices
34m ExpressCard/34 form factor also fits in 54mm ExpressCard/54 slots
Backed by a StarTech.com lifetime warranty and free lifetime technical support
34mm ExpressCard/34 form factor
Optional external power support for high-powered FireWire devices
Complaint with IEEE 1394-1995, 2000, OHCI 1.1 standards
Compliant with ExpressCard revision 1.0 standards
Plug-and-Play and Hot-Swap compatible
Add FireWire to a laptop without having to connect external power for low powered devices, or with external power for high powered devices
34m ExpressCard/34 form factor also fits in 54mm ExpressCard/54 slots
Backed by a StarTech.com lifetime warranty and free lifetime technical support
Applications
Add a high-speed FireWire port to a laptop without any FireWire ports
Connect a digital camera to a laptop with an ExpressCard slot to download photos and video
Connect a high-speed external hard drive to an ExpressCard-enabled system
Connect a digital camera to a laptop with an ExpressCard slot to download photos and video
Connect a high-speed external hard drive to an ExpressCard-enabled system
Whats in the package?
2 Port FireWire ExpressCard Adapter
Firewire Cable
Instruction Manual
Firewire Cable
Instruction Manual
