Legrand Red Break Glass Call Point, Operated, Mains-Powered
- RS Stock No.:
- 507-1811
- Mfr. Part No.:
- 0 380 09
- Brand:
- Legrand
Image representative of range
Subtotal (1 unit)*
£255.62
(exc. VAT)
£306.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.62 |
*price indicative
- RS Stock No.:
- 507-1811
- Mfr. Part No.:
- 0 380 09
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Red | |
| Call Point Type | Break Glass Emergency Box | |
| Operation Type | Snatch off plastic Window | |
| Power Source | Mains | |
| Element Material | Glass | |
| Box Material | PC | |
| Depth | 71 mm | |
| Height | 125 mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Red | ||
Call Point Type Break Glass Emergency Box | ||
Operation Type Snatch off plastic Window | ||
Power Source Mains | ||
Element Material Glass | ||
Box Material PC | ||
Depth 71 mm | ||
Height 125 mm | ||
Width 125mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
"Break glass" safety box, red fist + indicator light
Supplied with:
– glass door, on hinges with ability to lock with key no. 850 (ref. 013 90).
– 3 cable entries for PE ISO 20 (from above or below using the reversible base).
– 2 x Ø 20 entries at the back of the product.
– 2 side entries for mouldings 20 x 12.5 and
32 x 12.5.
– 1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
– 3 cable entries for PE ISO 20 (from above or below using the reversible base).
– 2 x Ø 20 entries at the back of the product.
– 2 side entries for mouldings 20 x 12.5 and
32 x 12.5.
– 1 N/C contact ref. 248 32, 1 N/O contact ref. 248 31.
230 Vac 6 A.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) with long-life LEDs.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) with long-life LEDs.
ref. 380 59
IP30
Dimensions: 125 x 125 x 33.
Dimensions: 125 x 125 x 33.
ref. 380 09
IP44
Dimensions: 125 x 125 x 71.
Dimensions: 125 x 125 x 71.
Standards
NF C 15-100
Related links
- Legrand Red Break Glass Call Point Mains-Powered
- Legrand Red Break Glass Call Point, Break Glass Operated
- Moflash Red Break Glass Call Point Indoor Resettable, Mains-Powered
- Moflash CP135 Series Red Break Glass Call Point Indoor/Outdoor Use Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Mains-Powered
- KAC Red Break Glass Call Point Resettable, Mains-Powered
- Legrand Yellow Emergency exit unlocking box, Break Glass Operated
