Sunon FG Series Metal Finger Guard for 92mm Fans, 83mm Hole Spacing, 83 L x 5 Wmm
- RS Stock No.:
- 111-8355
- Mfr. Part No.:
- FG-9
- Brand:
- Sunon
Stock information currently inaccessible
- RS Stock No.:
- 111-8355
- Mfr. Part No.:
- FG-9
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Fan Size | 92mm | |
| External Dimensions | 83 L x 5 Wmm | |
| Material | Metal | |
| Screw Hole Spacing | 83mm | |
| External Height | 83mm | |
| External Width | 5mm | |
| Series | FG | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Fan Size 92mm | ||
External Dimensions 83 L x 5 Wmm | ||
Material Metal | ||
Screw Hole Spacing 83mm | ||
External Height 83mm | ||
External Width 5mm | ||
Series FG | ||
- COO (Country of Origin):
- US
