SMC AF Filter Regulator, 5μm, G 1/2, Auto
- RS Stock No.:
- 255-2361
- Mfr. Part No.:
- AF40-F04D-2R
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 255-2361
- Mfr. Part No.:
- AF40-F04D-2R
- Brand:
- SMC
Related links
- SMC AF Filter Regulator, 5μm, G 1/4, Auto
- SMC AF Filter Regulator, 5μm, G 3/8, Auto
- SMC AF series 5μm G 1/2 0.1MPa to 1 MPa, 1.5 MPa Pneumatic Filter...
- SMC AW-A Filter Regulator, 5μm, G 1/2, Auto
- SMC AW Filter Regulator, 5μm, G 1/2, Auto
- SMC AF40-D series 5μm G 1/2 0.1MPa to 10 bar Filter 6000L/min max...
- SMC AW-D Series Filter Regulator, 5μm, G 1/2, Auto
- SMC AC Filter Regulator, 5μm, G 1/2, Auto