Festo LFR Polycarbonate Filter Regulator, 40μm, G 1/4, Manual, 10 bar
- RS Stock No.:
- 202-4275
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£58.07
(exc. VAT)
£69.68
(inc. VAT)
- RS Stock No.:
- 202-4275
- Mfr. Part No.:
- LFR-1/4-DB-7-MINI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | LFR | |
| Drain Type | Manual | |
| Filtration Size | 40µm | |
| Pressure Gauge Port | G 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/4 in | |
| Maximum Ambient Operating Temperature | +50°C | |
| Minimum Process Operating Temperature | -5°C | |
| Minimum Operating Pressure | 1.5bar | |
| Bowl Material | Polycarbonate | |
| Minimum Ambient Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | G | |
| Process Operating Temperature Range | -5 → +50°C | |
| Maximum Process Operating Temperature | +50°C | |
| Port Connection Thread Standard | G | |
| Ambient Operating Temperature Range | -5 → +50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series LFR | ||
Drain Type Manual | ||
Filtration Size 40µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/4 in | ||
Maximum Ambient Operating Temperature +50°C | ||
Minimum Process Operating Temperature -5°C | ||
Minimum Operating Pressure 1.5bar | ||
Bowl Material Polycarbonate | ||
Minimum Ambient Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard G | ||
Process Operating Temperature Range -5 → +50°C | ||
Maximum Process Operating Temperature +50°C | ||
Port Connection Thread Standard G | ||
Ambient Operating Temperature Range -5 → +50°C | ||
- COO (Country of Origin):
- HU
Festo Filter Regulator, 10 Bar, G1/4 - LFR-1/4-DB-7-MINI
Improve the performance of your pneumatic system with this filter regulator from Festo. It combines two practical functions in one unit, saving you space and minimising the number of components you need to replace and service. A locking rotary knob makes it easy to reduce air pressure and prevents accidental turning once a level is set. The built-in gauge makes it easy to read pressures while using the regulator. With a filtration grade of 40μm (microns), the condensate drain is on hand to efficiently remove moisture from your air supply.
• Reinforced PA (polyamide) housing material for high strength
• Light component at 200g, to add minimal weight on suspended or wall-mounted applications
• Works with air pressures between 1.5 and 10 bar for flexibility
• Compact width of 44mm to fit in tight spaces on pneumatic lines
• Light component at 200g, to add minimal weight on suspended or wall-mounted applications
• Works with air pressures between 1.5 and 10 bar for flexibility
• Compact width of 44mm to fit in tight spaces on pneumatic lines
Applications
• Factory robotics
• Industrial automation
• Assembly and production lines
• Industrial automation
• Assembly and production lines
How do I mount this filter regulator?
This filter regulator is designed for vertical line installation with through-hole mounting. It comes with a fixing bracket, for easy installation on walls and panels.

