SAM RASG Lubricator, 1 in, 1 in, 12 bar
- RS Stock No.:
- 667-191
- Mfr. Part No.:
- RASG1000-1
- Brand:
- SAM
Subtotal (1 unit)*
£333.28
(exc. VAT)
£399.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.28 |
*price indicative
- RS Stock No.:
- 667-191
- Mfr. Part No.:
- RASG1000-1
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Lubricator | |
| Port Size | 1 in | |
| Maximum Operating Pressure | 12 bar | |
| Series | RASG | |
| Filtration Size | 1in | |
| Overall Length | 275mm | |
| Overall Height | 30mm | |
| Standards/Approvals | LRQA | |
| Overall Width | 175mm | |
| Pressure Setting Range | 0 to 12 bar | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Lubricator | ||
Port Size 1 in | ||
Maximum Operating Pressure 12 bar | ||
Series RASG | ||
Filtration Size 1in | ||
Overall Length 275mm | ||
Overall Height 30mm | ||
Standards/Approvals LRQA | ||
Overall Width 175mm | ||
Pressure Setting Range 0 to 12 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Air clean unit is an indispensable component for any modern paint shop or automotive workshop, designed to enhance Air supply systems with its integrated functionalities. This unit seamlessly combines a lubricator, water separator, and pressure regulator, effectively managing Air quality and pressure from 0 to 12 bar. Its thoughtful engineering ensures optimal operation by eliminating impurities and moisture, significantly improving the performance and longevity of connected tools. Compact and efficient, the unit measures 175 mm in width, 275 mm in length, and 30 mm in height, making it a practical choice for space-constrained environments. The robust construction, weighing 2.8 kg, offers durability to withstand workshop conditions while ensuring ease of use in daily operations.
Designed for Air supply systems in paint shops and automotive workshops
Operates within a pressure range from 0 to 12 bar for versatile applications
Compact dimensions facilitate easy installation in limited spaces
Robust construction ensures durability and reliability under workshop conditions
Improves performance by maintaining clean Air supply to tools
Guarantee coverage for a limited period demonstrates commitment to quality
