EMERSON – AVENTICS AS1 Filter Regulator, 25 μm, 1/4 in G, 10 bar, R412010484
- RS Stock No.:
- 299-259
- Mfr. Part No.:
- R412010484
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£220.32
(exc. VAT)
£264.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.32 |
*price indicative
- RS Stock No.:
- 299-259
- Mfr. Part No.:
- R412010484
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 1300L/min | |
| Maximum Operating Pressure | 10 bar | |
| Series | AS1 | |
| Connection Thread Standard | G | |
| Filtration Size | 25μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 2.5 to 10 bar | |
| Bowl Material | Polycarbonate | |
| Model Number | R412010484 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 1300L/min | ||
Maximum Operating Pressure 10 bar | ||
Series AS1 | ||
Connection Thread Standard G | ||
Filtration Size 25μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 2.5 to 10 bar | ||
Bowl Material Polycarbonate | ||
Model Number R412010484 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics filling unit electrically operated Series AS1 SSU is a modular and versatile maintenance unit for universal application. It offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 2.5 bar
Working pressure max 10 bar
DC operating voltage 24 V
Related links
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014656
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014646
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027664
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014657
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014658
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014723
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014653
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027663
