Rittal Filter Fan, 230 V, 240 x 800mm
- RS Stock No.:
- 223-9942
- Mfr. Part No.:
- 3164620
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-9942
- Mfr. Part No.:
- 3164620
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Noise Level | 40dB | |
| Input Current | 300mA | |
| Input Power Rating | 68W | |
| Face Dimensions | 240 x 800mm | |
| Supply Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Noise Level 40dB | ||
Input Current 300mA | ||
Input Power Rating 68W | ||
Face Dimensions 240 x 800mm | ||
Supply Voltage 230 V | ||
- COO (Country of Origin):
- ES
The Rittal SK series is roof mounted fan and this roof ventilation concept offers many performance, assembly and cost benefits associated when using integrated ventilation systems. The noise level of fan is 40 dB and rated current 0.3 A with 230 V rated operating voltage.
Material used is sheet steel
Colour is RAL 7035
Colour is RAL 7035
