Cosmotec Filter Fan, 230 V ac, AC Operation, 500m³/h Filtered, IP43, 323 x 323mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
214-9832
Mfr. Part No.:
GRV300A220
Brand:
Cosmotec
Find similar products by selecting one or more attributes.
Select all

Brand

Cosmotec

Noise Level

69dB

Filtered Air Flow

500m³/h

Input Current

380mA

Input Power Rating

70W

AC or DC Operation

AC

Face Dimensions

323 x 323mm

Installation Depth

120mm

Supply Voltage

230 V ac

Face Height

323mm

Face Width

323mm

IP Rating

IP43

COO (Country of Origin):
IT

Approvals

CE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy