Finder 7F Series Filter Fan, 120 V ac, AC Operation, 230m³/h Filtered, IP54, 250 x 250mm
- RS Stock No.:
- 184-9906
- Mfr. Part No.:
- 7F.50.8.120.4230
- Brand:
- Finder
Stock information currently inaccessible
- RS Stock No.:
- 184-9906
- Mfr. Part No.:
- 7F.50.8.120.4230
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Noise Level | 53dB(A) | |
| Filtered Air Flow | 230m³/h | |
| Input Current | 340mA | |
| Input Power Rating | 40W | |
| AC or DC Operation | AC | |
| Face Dimensions | 250 x 250mm | |
| Installation Depth | 113mm | |
| Supply Voltage | 120 V ac | |
| Face Height | 250mm | |
| Face Width | 250mm | |
| IP Rating | IP54 | |
| Special Features | Very Low Acoustic Noise, Minimal Depth within Enclosure | |
| Bearing Type | Ball | |
| Termination Type | Wire | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Noise Level 53dB(A) | ||
Filtered Air Flow 230m³/h | ||
Input Current 340mA | ||
Input Power Rating 40W | ||
AC or DC Operation AC | ||
Face Dimensions 250 x 250mm | ||
Installation Depth 113mm | ||
Supply Voltage 120 V ac | ||
Face Height 250mm | ||
Face Width 250mm | ||
IP Rating IP54 | ||
Special Features Very Low Acoustic Noise, Minimal Depth within Enclosure | ||
Bearing Type Ball | ||
Termination Type Wire | ||
Series 7F | ||
- COO (Country of Origin):
- IT
Filter Fan for electrical cabinets and enclosures 120 V or 230 V AC versions.
Very low acoustic noise
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Minimal depth within enclosure
Air volume (14…470) m³/h (with Exhaust Filter installed in cabinet)
Air volume (24...630) m³/h (free flow)
Operating voltage: 24 VDC, 120 V AC, 230 V AC
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
