Siemens SIVACON Series Filter Fan, 115V ac, AC, 58 m³/h Filtered, IP55, 125 mm, 125 mm x

Image representative of range

Subtotal (1 unit)*

£316.80

(exc. VAT)

£380.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.80

*price indicative

RS Stock No.:
631-871
Mfr. Part No.:
8MR6511-5LV25
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Filter Fan

Noise Level

42dB

Filtered Air Flow

58m³/h

Input Power

20W

AC or DC Operation

AC

Installation Depth

70mm

Supply Voltage

115V ac

Face Height

125mm

Face Width

125mm

Standards/Approvals

RoHS

IP Rating

IP55

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Filter fan unit designed for Active ventilation in control cabinets, operating on 115 V AC with a Compact and Durable build. Its enclosure protects against dust and splashes, making it suitable for demanding industrial environments. The unit supports Snap-On mounting for quick installation and integrates seamlessly into standard cabinet systems.

IP55 protection

RAL 7035 colour

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy