Rittal Filter Fan, 230 V ac, AC Operation, 180m³/h Filtered, 160m³/h Unimpeded, 255 x 255mm
- RS Stock No.:
- 159-408
- Mfr. Part No.:
- SK3324107
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-408
- Mfr. Part No.:
- SK3324107
- Brand:
- Rittal
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 160m³/h | |
| Noise Level | 48dB | |
| Filtered Air Flow | 180m³/h | |
| Input Current | 200mA | |
| Input Power Rating | 35W | |
| AC or DC Operation | AC | |
| Face Dimensions | 255 x 255mm | |
| Installation Depth | 117.5mm | |
| Supply Voltage | 230 V ac | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 160m³/h | ||
Noise Level 48dB | ||
Filtered Air Flow 180m³/h | ||
Input Current 200mA | ||
Input Power Rating 35W | ||
AC or DC Operation AC | ||
Face Dimensions 255 x 255mm | ||
Installation Depth 117.5mm | ||
Supply Voltage 230 V ac | ||
Face Height 255mm | ||
Face Width 255mm | ||
