Genteq 41L Metallised Polypropylene Film Capacitor, 330 V ac, 600 V dc, ±5%, 2μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
909-0872
Mfr. Part No.:
41L6201
Brand:
Genteq
Find similar products by selecting one or more attributes.
Select all

Brand

Genteq

Capacitance

2µF

Voltage

330 V ac, 600 V dc

Tolerance

±5%

Series

41L

Length

42mm

Lead Length

40mm

Equivalent Series Resistance

4.1mΩ

Dimensions

18.5 (Dia.) x 42 Lmm

Dielectric

Metallised Polypropylene

Terminal Type

Axial

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

5 x 10⁻⁴%

COO (Country of Origin):
TW

Snubber Capacitor 41L Series


The 41L Series are high performance metallised polypropylene, axial-lead capacitors. Designed for demanding electronic applications. Typical applications include electronic ballasts, industrial controls, motor running, brushless motor speed control, induction ovens, switch mode power supplies (SMPS) and uninterruptible power supplies. Capacitors are designed for minimum series inductance (ESL) and low series resistance (ESR) to minimise power dissipation and provide a reliable product with unsurpassed performance characteristics.

High performance
Metallised polypropylene
41L Series
Capacitance Range: 0.68 μF → 30.0 μF
Operating Temperature: -40⁰C → +85⁰C
Round shape, wrap and fill


Genteq Snubber