Genteq 40L Metallised Polypropylene Film Capacitor, 330 V ac, 600 V dc, ±10%, 2.2μF
- RS Stock No.:
- 909-0796
- Mfr. Part No.:
- 40L6221
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-0796
- Mfr. Part No.:
- 40L6221
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 2.2µF | |
Voltage | 330 V ac, 600 V dc | |
Tolerance | ±10% | |
Series | 40L | |
Length | 57.15mm | |
Lead Length | 50.8mm | |
Depth | 16.26mm | |
Height | 22.35mm | |
Equivalent Series Resistance | 10mΩ | |
Dimensions | 2.25 x 0.64 x 0.88in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Axial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 18AWG | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 2.2µF | ||
Voltage 330 V ac, 600 V dc | ||
Tolerance ±10% | ||
Series 40L | ||
Length 57.15mm | ||
Lead Length 50.8mm | ||
Depth 16.26mm | ||
Height 22.35mm | ||
Equivalent Series Resistance 10mΩ | ||
Dimensions 2.25 x 0.64 x 0.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Axial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 18AWG | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Snubber Capacitor 40L Series
The 40L Series are high performance dry, axial-leaded capacitors. Designed for demanding electronic applications. Typical applications include input and output filters and DC blocking in high frequency switch mode power supplies. Insulation resistance, dielectric absorption and dissipation factor properties are superior to electrolytic capacitors normally used on switching power supplies.
High performance
40L Series
Capacitance Range: 0.47 μF → 10.0 μF
Operating Temperature: -55⁰C → +105⁰C
Oval shape, wrap and fill
40L Series
Capacitance Range: 0.47 μF → 10.0 μF
Operating Temperature: -55⁰C → +105⁰C
Oval shape, wrap and fill
Genteq Snubber