Genteq GEM III PB Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 35μF, Stud Mount
- RS Stock No.:
- 908-4587
- Mfr. Part No.:
- PB350Z050S370DA
- Brand:
- Genteq
Discontinued
- RS Stock No.:
- 908-4587
- Mfr. Part No.:
- PB350Z050S370DA
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Genteq | |
| Capacitance | 35µF | |
| Voltage | 370V ac | |
| Mounting Type | Stud Mount | |
| Tolerance | ±6% | |
| Series | GEM III PB | |
| Lead Pitch | 20.6mm | |
| Height | 100mm | |
| Dimensions | 54 x 100mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Quick Connect | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Genteq | ||
Capacitance 35µF | ||
Voltage 370V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±6% | ||
Series GEM III PB | ||
Lead Pitch 20.6mm | ||
Height 100mm | ||
Dimensions 54 x 100mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MX
PROLINE Capacitors
PROLINE Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. The capacitors are engineered for a wide variety of applications. Which include heating & cooling equipment, appliances, business machines, office equipment and a wide variety of light commercial and industrial equipment.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Genteq Motor Run Capacitors and Accessories
