Genteq GEM III PB Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 10μF
- RS Stock No.:
- 908-4577
- Mfr. Part No.:
- PB100E000A370CA
- Brand:
- Genteq
Discontinued
- RS Stock No.:
- 908-4577
- Mfr. Part No.:
- PB100E000A370CA
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Genteq | |
| Capacitance | 10µF | |
| Voltage | 370V ac | |
| Tolerance | ±6% | |
| Series | GEM III PB | |
| Lead Pitch | 20.57mm | |
| Length | 54.86mm | |
| Depth | 33.27mm | |
| Height | 73.15mm | |
| Dimensions | 2.16 x 1.31 x 2.88in | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Quick Connect | |
| Dissipation Factor | 0.1% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Genteq | ||
Capacitance 10µF | ||
Voltage 370V ac | ||
Tolerance ±6% | ||
Series GEM III PB | ||
Lead Pitch 20.57mm | ||
Length 54.86mm | ||
Depth 33.27mm | ||
Height 73.15mm | ||
Dimensions 2.16 x 1.31 x 2.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- MX
PROLINE Capacitors
PROLINE Capacitors are widely used with permanent split phase capacitor motors for the more efficient use of electricity. The capacitors are engineered for a wide variety of applications. Which include heating & cooling equipment, appliances, business machines, office equipment and a wide variety of light commercial and industrial equipment.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
Motor run
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 10000 hours
Available as a round or oval case
Capacitance Range: 2μf → 120 μf
Genteq Motor Run Capacitors and Accessories
