Genteq GEM III 97F8200 Metallised Polypropylene Film Capacitor, 600V ac, ±6%, 25μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
908-4448
Mfr. Part No.:
97F8254
Brand:
Genteq
Find similar products by selecting one or more attributes.
Select all

Brand

Genteq

Capacitance

25µF

Voltage

600V ac

Tolerance

±6%

Series

GEM III 97F8200

Lead Pitch

20.57mm

Length

73.91mm

Depth

48.51mm

Equivalent Series Resistance

29.4mΩ

Height

120.65mm

Dimensions

2.91 x 1.91 x 4.75in

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%