Genteq GEM III 97F6000 Metallised Polypropylene Film Capacitor, 540V ac, ±3%, 35μF
- RS Stock No.:
- 908-4335
- Mfr. Part No.:
- 97F6940
- Brand:
- Genteq
Subtotal (1 unit)*
£53.23
(exc. VAT)
£63.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 290 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.23 |
*price indicative
- RS Stock No.:
- 908-4335
- Mfr. Part No.:
- 97F6940
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Genteq | |
| Capacitance | 35µF | |
| Voltage | 540V ac | |
| Tolerance | ±3% | |
| Series | GEM III 97F6000 | |
| Lead Pitch | 20.57mm | |
| Length | 92.96mm | |
| Depth | 50.04mm | |
| Height | 120.65mm | |
| Dimensions | 3.66 x 1.97 x 4.75in | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Quick Connect | |
| Dissipation Factor | 0.1% | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Genteq | ||
Capacitance 35µF | ||
Voltage 540V ac | ||
Tolerance ±3% | ||
Series GEM III 97F6000 | ||
Lead Pitch 20.57mm | ||
Length 92.96mm | ||
Depth 50.04mm | ||
Height 120.65mm | ||
Dimensions 3.66 x 1.97 x 4.75in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
Genteq HID Lighting
HID Lighting capacitors from Genteq. The capacitors are used as part of the ballast circuit for mercury vapour, metal halide and high pressure sodium lamps. The capacitors can operate at up to 100⁰C, which is the normal requirement for HID ballast capacitors.
High grade metallised polypropylene film
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Note
* RC suffix indicates metal film resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
Approvals
UL Approved
Related links
- Genteq GEM III 97F6000 Metallised Polypropylene Film Capacitor ±3%, 35μF
- Genteq GEM III 97F6000 Metallised Polypropylene Film Capacitor ±3%, 20μF
- Genteq GEM III 97F5000 Metallised Polypropylene Film Capacitor ±6%, 4μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor ±6%, 120μF
- Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor ±6%, 7.5μF
- Genteq GEM III 27L Metallised Polypropylene Film Capacitor ±6%, 10μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF
