Genteq GEM III 97F6000 Metallised Polypropylene Film Capacitor, 330V ac, ±3%, 20μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
908-4293
Mfr. Part No.:
97F6716
Brand:
Genteq
Find similar products by selecting one or more attributes.
Select all

Brand

Genteq

Capacitance

20µF

Voltage

330V ac

Tolerance

±3%

Series

GEM III 97F6000

Lead Pitch

20.57mm

Length

68.33mm

Depth

39.62mm

Height

98.55mm

Dimensions

2.69 x 1.56 x 3.88in

Dielectric

Metallised Polypropylene

Terminal Type

Quick Connect

Minimum Operating Temperature

-40°C

Dissipation Factor

0.1%

Maximum Operating Temperature

+90°C

COO (Country of Origin):
MX

Genteq HID Lighting


HID Lighting capacitors from Genteq. The capacitors are used as part of the ballast circuit for mercury vapour, metal halide and high pressure sodium lamps. The capacitors can operate at up to 100⁰C, which is the normal requirement for HID ballast capacitors.

High grade metallised polypropylene film
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours

Note

* RC suffix indicates metal film resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals

Approvals

UL Approved