Genteq 42L Metallised Polypropylene Film Capacitor, 3 kV dc, 750 V ac, ±5%, 47nF
- RS Stock No.:
- 908-4237
- Mfr. Part No.:
- 42L4473
- Brand:
- Genteq
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-4237
- Mfr. Part No.:
- 42L4473
- Brand:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 47nF | |
Voltage | 3 kV dc, 750 V ac | |
Tolerance | ±5% | |
Series | 42L | |
Length | 42mm | |
Lead Length | 40mm | |
Equivalent Series Resistance | 17.9mΩ | |
Dimensions | 18.5 (Dia.) x 42 Lmm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Axial | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 1mm | |
Maximum Operating Temperature | +85°C | |
Dissipation Factor | 5 x 10⁻⁴% | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 47nF | ||
Voltage 3 kV dc, 750 V ac | ||
Tolerance ±5% | ||
Series 42L | ||
Length 42mm | ||
Lead Length 40mm | ||
Equivalent Series Resistance 17.9mΩ | ||
Dimensions 18.5 (Dia.) x 42 Lmm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Axial | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 5 x 10⁻⁴% | ||