KYOCERA AVX FFVE Polypropylene Film Capacitor, 800V dc, ±10%, 140μF
- RS Stock No.:
- 888-1100
- Mfr. Part No.:
- FFVE6B0147KJE
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-1100
- Mfr. Part No.:
- FFVE6B0147KJE
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 140µF | |
| Voltage | 800V dc | |
| Tolerance | ±10% | |
| Series | FFVE | |
| Lead Pitch | 45mm | |
| Lead Length | 1mm | |
| Equivalent Series Resistance | 1.3mΩ | |
| Height | 64mm | |
| Dimensions | 84.5 (Dia.) x 64mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Female Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 140µF | ||
Voltage 800V dc | ||
Tolerance ±10% | ||
Series FFVE | ||
Lead Pitch 45mm | ||
Lead Length 1mm | ||
Equivalent Series Resistance 1.3mΩ | ||
Height 64mm | ||
Dimensions 84.5 (Dia.) x 64mm | ||
Dielectric Polypropylene | ||
Terminal Type Female Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
AVX FFVE Series
The FFVE series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFVE series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
