KYOCERA AVX FFV3 Polypropylene Film Capacitor, 500V dc, ±10%, 20μF
- RS Stock No.:
- 888-1074
- Mfr. Part No.:
- FFV36J0206K--
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-1074
- Mfr. Part No.:
- FFV36J0206K--
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 20µF | |
| Voltage | 500V dc | |
| Tolerance | ±10% | |
| Series | FFV3 | |
| Lead Pitch | 25 mm, 30 mm | |
| Length | 40mm | |
| Lead Length | 4.5mm | |
| Depth | 36mm | |
| Height | 40mm | |
| Equivalent Series Resistance | 5.88mΩ | |
| Dimensions | 40 x 36 x 40mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 20µF | ||
Voltage 500V dc | ||
Tolerance ±10% | ||
Series FFV3 | ||
Lead Pitch 25 mm, 30 mm | ||
Length 40mm | ||
Lead Length 4.5mm | ||
Depth 36mm | ||
Height 40mm | ||
Equivalent Series Resistance 5.88mΩ | ||
Dimensions 40 x 36 x 40mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
AVX FFV3 Series Polypropylene
The FFV3 series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFV3 series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Designed for circuit board mounting
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
