KYOCERA AVX FFLI Polypropylene Film Capacitor, 1.15kV dc, ±10%, 430μF
- RS Stock No.:
- 888-1037
- Mfr. Part No.:
- FFLI6U0437K--
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-1037
- Mfr. Part No.:
- FFLI6U0437K--
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 430µF | |
| Voltage | 1.15kV dc | |
| Tolerance | ±10% | |
| Series | FFLI | |
| Lead Pitch | 32mm | |
| Height | 180mm | |
| Equivalent Series Resistance | 6.8mΩ | |
| Dimensions | 85 (Dia.) x 180mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Male Threaded | |
| Maximum Operating Temperature | +95°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 430µF | ||
Voltage 1.15kV dc | ||
Tolerance ±10% | ||
Series FFLI | ||
Lead Pitch 32mm | ||
Height 180mm | ||
Equivalent Series Resistance 6.8mΩ | ||
Dimensions 85 (Dia.) x 180mm | ||
Dielectric Polypropylene | ||
Terminal Type Male Threaded | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
AVX FFL Series
The FFL series of PFC film capacitors specifically designed for DC filtering applications such as DC links. The FFL series from AVX features controlled self healing technology which is essential to provide safe and reliable behaviour. This is achieved by using a fully dry solution with polypropylene metallized and segmented film.
Features:
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
