KYOCERA AVX FFLI Polypropylene Film Capacitor, 800V dc, ±10%, 3000μF
- RS Stock No.:
- 888-0999
- Mfr. Part No.:
- FFLI6B3007KJE
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-0999
- Mfr. Part No.:
- FFLI6B3007KJE
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3000µF | |
| Voltage | 800V dc | |
| Tolerance | ±10% | |
| Series | FFLI | |
| Lead Pitch | 50mm | |
| Lead Length | 2.5mm | |
| Equivalent Series Resistance | 1.9mΩ | |
| Height | 340mm | |
| Dimensions | 116 (Dia.) x 340mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Female Threaded | |
| Maximum Operating Temperature | +95°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3000µF | ||
Voltage 800V dc | ||
Tolerance ±10% | ||
Series FFLI | ||
Lead Pitch 50mm | ||
Lead Length 2.5mm | ||
Equivalent Series Resistance 1.9mΩ | ||
Height 340mm | ||
Dimensions 116 (Dia.) x 340mm | ||
Dielectric Polypropylene | ||
Terminal Type Female Threaded | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
AVX FFL Series
The FFL series of PFC film capacitors specifically designed for DC filtering applications such as DC links. The FFL series from AVX features controlled self healing technology which is essential to provide safe and reliable behaviour. This is achieved by using a fully dry solution with polypropylene metallized and segmented film.
Features:
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
Range offers solutions for voltages from 800V to 1400V
Male and female versions available
