KYOCERA AVX FFB Polyester Film Capacitor, 75V dc, ±10%, 110μF
- RS Stock No.:
- 888-0930
- Mfr. Part No.:
- FFB54D0117KJC
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-0930
- Mfr. Part No.:
- FFB54D0117KJC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 110µF | |
| Voltage | 75V dc | |
| Tolerance | ±10% | |
| Series | FFB | |
| Lead Pitch | 27.5mm | |
| Length | 32mm | |
| Lead Length | 5.5mm | |
| Depth | 22mm | |
| Height | 37mm | |
| Equivalent Series Resistance | 1.4mΩ | |
| Dimensions | 32 x 22 x 37mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | 5 | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 110µF | ||
Voltage 75V dc | ||
Tolerance ±10% | ||
Series FFB | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Lead Length 5.5mm | ||
Depth 22mm | ||
Height 37mm | ||
Equivalent Series Resistance 1.4mΩ | ||
Dimensions 32 x 22 x 37mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
Package/Case 5 | ||
Minimum Operating Temperature -55°C | ||
AVX FFB Series
The FFB series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFB series of radial capacitor uses a non-impregnated metallized polyester dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
