KYOCERA AVX FFB Polyester Film Capacitor, 100V dc, ±10%, 20μF
- RS Stock No.:
- 888-0841
- Mfr. Part No.:
- FFB14E0206K--
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 888-0841
- Mfr. Part No.:
- FFB14E0206K--
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 20µF | |
| Voltage | 100V dc | |
| Tolerance | ±10% | |
| Series | FFB | |
| Lead Pitch | 27.5mm | |
| Length | 31.1mm | |
| Lead Length | 5.5mm | |
| Depth | 13mm | |
| Height | 22.4mm | |
| Equivalent Series Resistance | 3mΩ | |
| Dimensions | 31.1 x 13 x 22.4mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Package/Case | 1 | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 20µF | ||
Voltage 100V dc | ||
Tolerance ±10% | ||
Series FFB | ||
Lead Pitch 27.5mm | ||
Length 31.1mm | ||
Lead Length 5.5mm | ||
Depth 13mm | ||
Height 22.4mm | ||
Equivalent Series Resistance 3mΩ | ||
Dimensions 31.1 x 13 x 22.4mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Package/Case 1 | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
AVX FFB Series
The FFB series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFB series of radial capacitor uses a non-impregnated metallized polyester dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
