KYOCERA AVX FE Polypropylene Film Capacitor, 1.1kV dc, ±10%, 20μF
- RS Stock No.:
- 888-0839
- Mfr. Part No.:
- FE52N6L0206KB
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-0839
- Mfr. Part No.:
- FE52N6L0206KB
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 20µF | |
| Voltage | 1.1kV dc | |
| Tolerance | ±10% | |
| Series | FE | |
| Lead Pitch | 20.3 mm, 52.5 mm | |
| Length | 57.5mm | |
| Depth | 45mm | |
| Lead Length | 5mm | |
| Equivalent Series Resistance | 8.5mΩ | |
| Height | 30mm | |
| Dimensions | 57.5 x 45 x 30mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | N | |
| Lead Diameter | 1.2mm | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 20µF | ||
Voltage 1.1kV dc | ||
Tolerance ±10% | ||
Series FE | ||
Lead Pitch 20.3 mm, 52.5 mm | ||
Length 57.5mm | ||
Depth 45mm | ||
Lead Length 5mm | ||
Equivalent Series Resistance 8.5mΩ | ||
Height 30mm | ||
Dimensions 57.5 x 45 x 30mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Package/Case N | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- CN
AVX FE Series
The FE series from AVX uses a non-impregnated metallized polypropylene dielectric, that is specially treated to maintain a high dielectric strength in operating conditions up to 100°C. The FE series of film capacitors are designed primarily for use on DC filtering circuits.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
