KEMET R41 Metallised Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 875-2232
- Mfr. Part No.:
- R413I14705000M
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-2232
- Mfr. Part No.:
- R413I14705000M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Voltage | 1 kV dc, 300 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | R41 | |
| Lead Pitch | 15mm | |
| Suppression Class | X1, Y2 | |
| Length | 18mm | |
| Depth | 5mm | |
| Lead Length | 25mm | |
| Height | 11mm | |
| Dimensions | 18 x 5 x 11mm | |
| Dielectric | Metallised Polypropylene | |
| Dissipation Factor | ≤0.3% | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | 50 | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 1 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R41 | ||
Lead Pitch 15mm | ||
Suppression Class X1, Y2 | ||
Length 18mm | ||
Depth 5mm | ||
Lead Length 25mm | ||
Height 11mm | ||
Dimensions 18 x 5 x 11mm | ||
Dielectric Metallised Polypropylene | ||
Dissipation Factor ≤0.3% | ||
Minimum Operating Temperature -40°C | ||
Package/Case 50 | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
