Vishay F1772S Polyester Capacitor PET, 310V ac, ±10%, 680nF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
874-0810
Mfr. Part No.:
F1772SX246831KIIB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680nF

Voltage

310V ac

Tolerance

±10%

Series

F1772S

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

12mm

Height

22mm

Dimensions

26 x 12 x 22mm

Terminal Type

Radial

Priced to Clear

Yes

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Package/Case

B

F1772 Series Suppression Capacitors Class X2 310 Vac


F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications

15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF