KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 150nF, Through Hole
- RS Stock No.:
- 874-0756
- Mfr. Part No.:
- F862DB154K310ZLH0J
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-0756
- Mfr. Part No.:
- F862DB154K310ZLH0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | F862 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26mm | |
| Depth | 6mm | |
| Lead Length | 17mm | |
| Height | 14.5mm | |
| Dimensions | 26 x 6 x 14.5mm | |
| Dielectric | Polypropylene | |
| Lead Diameter | 0.8mm | |
| Package/Case | ZLHOJ | |
| Maximum Operating Temperature | +110°C | |
| Dissipation Factor | 0.2 % @ 1 kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series F862 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 6mm | ||
Lead Length 17mm | ||
Height 14.5mm | ||
Dimensions 26 x 6 x 14.5mm | ||
Dielectric Polypropylene | ||
Lead Diameter 0.8mm | ||
Package/Case ZLHOJ | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor 0.2 % @ 1 kHz | ||
Minimum Operating Temperature -40°C | ||
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC
Related links
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Polypropylene Film Capacitor ±10% Through Hole
