Cornell-Dubilier 715P Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac, ±5%, 33nF
- RS Stock No.:
- 871-6955
- Mfr. Part No.:
- 715P333516MD3
- Brand:
- Cornell-Dubilier
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-6955
- Mfr. Part No.:
- 715P333516MD3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 33nF | |
Voltage | 1.6 kV dc, 500 V ac | |
Tolerance | ±5% | |
Series | 715P | |
Lead Pitch | 27.8mm | |
Dielectric | Polypropylene | |
Terminal Type | Hockey Stick Crimp | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.041 % @ 20 kHz, 0.102 % @ 100 kHz | |
Package/Case | M | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 33nF | ||
Voltage 1.6 kV dc, 500 V ac | ||
Tolerance ±5% | ||
Series 715P | ||
Lead Pitch 27.8mm | ||
Dielectric Polypropylene | ||
Terminal Type Hockey Stick Crimp | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.041 % @ 20 kHz, 0.102 % @ 100 kHz | ||
Package/Case M | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
Cornell-Dubilier 715P Series
Cornell Dubilier 715P Orange Drop series capacitors have a polypropylene plastic film dielectric. The 715P series capacitors are ideal for applications where high AC current flow is found, as in certain solid-state TV vertical circuits, r-f generators and pulse-forming networks where dielectric heating is often a problem.
Low loss
High stability
Radial leads
Compact size
High stability
Radial leads
Compact size