Cornell-Dubilier 947C Polypropylene Capacitor PP, 1kV dc, ±10%, 230μF
- RS Stock No.:
- 871-6769
- Mfr. Part No.:
- 947C231K102CAMS
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6769
- Mfr. Part No.:
- 947C231K102CAMS
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 230µF | |
| Voltage | 1kV dc | |
| Tolerance | ±10% | |
| Series | 947C | |
| Lead Pitch | 45mm | |
| Lead Length | 16mm | |
| Equivalent Series Resistance | 2.6mΩ | |
| Height | 97mm | |
| Dimensions | 90 x 97mm | |
| Terminal Type | Screw Terminal-Stud | |
| Lead Diameter | 20.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 230µF | ||
Voltage 1kV dc | ||
Tolerance ±10% | ||
Series 947C | ||
Lead Pitch 45mm | ||
Lead Length 16mm | ||
Equivalent Series Resistance 2.6mΩ | ||
Height 97mm | ||
Dimensions 90 x 97mm | ||
Terminal Type Screw Terminal-Stud | ||
Lead Diameter 20.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- MX
947C Series
Professional range of Cornell-Dubilier stud mounted capacitors from the 944U series. Due to the high current ratings and robust mounting flanges, the 944U series of capacitors are ideally suited for motor drives and high power DC filtering applications.
Tin Plated Brass terminals
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
Various capacitance ratings available
Polypropylene
Termination Style - Insert Threaded
