Cornell-Dubilier 935C Polypropylene Capacitor PP, 250V dc, ±10%, 2μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-6703
Mfr. Part No.:
935C2W2K-F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

2µF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

935C

Length

31.7mm

Lead Length

41mm

Equivalent Series Resistance

15 mΩ @ 20 → 100 kHz

Dimensions

15.4 x 31.7mm

Terminal Type

Axial

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN

Cornell-Dubilier 935C Series


Cornell Dubilier 935C series metallised polypropylene capacitors are designed for filtering applications in switching power supplies that operate in the 20-100 kHz range. The 935C series offers low ESR, high current and high capacitance that gives them an advantage over general purpose capacitors.

Low ESR
High capacitance
High current
Self-healing


Axial 105°C