Cornell-Dubilier SCR Paper Capacitor, 1000V dc, ±10%, 2μF, Screw Terminal-Stud
- RS Stock No.:
- 871-6309
- Mfr. Part No.:
- SCRN234R-F
- Brand:
- Cornell-Dubilier
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-6309
- Mfr. Part No.:
- SCRN234R-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cornell-Dubilier | |
Capacitance | 2µF | |
Voltage | 1000V dc | |
Mounting Type | Screw Terminal-Stud | |
Tolerance | ±10% | |
Series | SCR | |
Lead Pitch | 0.81in | |
Length | 55mm | |
Depth | 33mm | |
Height | 80mm | |
Dimensions | 55 x 33 x 80mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Lead Diameter | 1/4in | |
Package/Case | Tin Plated Steel or Aluminum | |
Select all | ||
---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 2µF | ||
Voltage 1000V dc | ||
Mounting Type Screw Terminal-Stud | ||
Tolerance ±10% | ||
Series SCR | ||
Lead Pitch 0.81in | ||
Length 55mm | ||
Depth 33mm | ||
Height 80mm | ||
Dimensions 55 x 33 x 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Lead Diameter 1/4in | ||
Package/Case Tin Plated Steel or Aluminum | ||
- COO (Country of Origin):
- US
Cornell-Dubilier SCR Series
Professional range of Cornell-Dubilier film capacitors from the SCR series. The capacitors are suitable for high frequency and pulsed applications.
Termination Style - Stud Threaded
Various capacitance ratings available
Various capacitance ratings available
Screw Terminal