Cornell-Dubilier DPPM Polypropylene Capacitor PP, 2kV dc, ±10%, 2.2nF, Through Hole
- RS Stock No.:
- 871-6289
- Mfr. Part No.:
- DPPM20D22K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6289
- Mfr. Part No.:
- DPPM20D22K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 2.2nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | DPPM | |
| Lead Pitch | 21mm | |
| Length | 25mm | |
| Depth | 9mm | |
| Lead Length | 0.984mm | |
| Height | 16mm | |
| Dimensions | 25 x 9 x 16mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 0.1% | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 2.2nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series DPPM | ||
Lead Pitch 21mm | ||
Length 25mm | ||
Depth 9mm | ||
Lead Length 0.984mm | ||
Height 16mm | ||
Dimensions 25 x 9 x 16mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
DPPM Series
Professional range of Cornell-Dubilier metalized capacitors from the DPPM series. The capacitors are ideal for snubber applications.
Radial
Polypropylene
Polypropylene
Metalized 105°C
