Cornell-Dubilier DME Polyester Polyester Film Capacitor, 1kV dc, ±10%, 10nF
- RS Stock No.:
- 871-6185
- Mfr. Part No.:
- DME10S1K-F
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6185
- Mfr. Part No.:
- DME10S1K-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Tolerance | ±10% | |
| Series | DME | |
| Lead Pitch | 12.5mm | |
| Length | 15.5mm | |
| Depth | 6mm | |
| Height | 11mm | |
| Dimensions | 15.5 x 11 x 6mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 1% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Tolerance ±10% | ||
Series DME | ||
Lead Pitch 12.5mm | ||
Length 15.5mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 15.5 x 11 x 6mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 1% | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier DME Series
Cornell Dubilier DME series radial-leaded, mini-dipped capacitors. The DME series is a compact package that delivers the same performance of other capacitors physically bigger. The DME series offers improvements in film technology that permits the use of thinner dielectric. The DME series self-heals shorts caused by overvoltage transients.
Compact size
Thin dielectric
Radial leads
Thin dielectric
Radial leads
