Cornell-Dubilier 150 Polyester Film Capacitor, 100V dc, ±5%, 680nF
- RS Stock No.:
- 871-6093
- Mfr. Part No.:
- 150684J100FC
- Brand:
- Cornell-Dubilier
Discontinued
- RS Stock No.:
- 871-6093
- Mfr. Part No.:
- 150684J100FC
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 680nF | |
| Voltage | 100V dc | |
| Tolerance | ±5% | |
| Series | 150 | |
| Length | 20.5mm | |
| Dimensions | 8.5 x 20.5mm | |
| Dielectric | Polyester | |
| Terminal Type | Axial | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 150 @ 10 kHz, 80 @1 kHz | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 680nF | ||
Voltage 100V dc | ||
Tolerance ±5% | ||
Series 150 | ||
Length 20.5mm | ||
Dimensions 8.5 x 20.5mm | ||
Dielectric Polyester | ||
Terminal Type Axial | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 150 @ 10 kHz, 80 @1 kHz | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Cornell-Dubilier 150 Series
Cornell Dubilier 150 series axial lead metallised polyester non inductive capacitors are available in a wide range of capacitance values. The 150 series is a general purpose capacitor for use in blocking, bypass, decoupling, smoothing and some timing applications.
Non-inductively wound
Flame retardant outer wrap
Non-polar
Flame retardant outer wrap
Non-polar
Metallised 125°C
