Login / Register to access your benefits
Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 150nF, Through Hole

    Discontinued product
    RS Stock No.:
    871-2578
    Mfr. Part No.:
    890334025022CS
    Brand:
    Wurth Elektronik

    Attribute
    Value
    Capacitance150nF
    Voltage310V ac
    Mounting TypeThrough Hole
    Tolerance±10%
    SeriesWCAP-FTXX
    Lead Pitch15mm
    Suppression ClassX2
    Length18mm
    Lead Length4mm
    Depth6mm
    Height12mm
    Dimensions18 x 6 x 12mm
    Terminal TypeThrough Hole
    Maximum Operating Temperature+105°C
    Dissipation Factor<2.0 % @ 100 kHz
    Lead Diameter0.8mm
    Minimum Operating Temperature-40°C