- RS Stock No.:
- 871-2449
- Mfr. Part No.:
- 890324026024CS
- Brand:
- Wurth Elektronik
Available to back order for despatch 07/11/2024
Added
Price Each (In a Bag of 5)
£1.01
(exc. VAT)
£1.21
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | £1.01 | £5.05 |
25 - 45 | £0.958 | £4.79 |
50 - 95 | £0.866 | £4.33 |
100 - 495 | £0.772 | £3.86 |
500 + | £0.582 | £2.91 |
*price indicative |
- RS Stock No.:
- 871-2449
- Mfr. Part No.:
- 890324026024CS
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 820nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Lead Length | 4mm |
Depth | 9mm |
Height | 18mm |
Dimensions | 26 x 9 x 18mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.70 % @ 100 kHz |
- RS Stock No.:
- 871-2449
- Mfr. Part No.:
- 890324026024CS
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTX2 Film Capacitor ±10% Through Hole