Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP, 275V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 871-2379
- Mfr. Part No.:
- 890324024002CS
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.97
(exc. VAT)
£2.365
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 20 left, ready to ship
- Final 175 unit(s) shipping from 17 November 2025
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £0.394 | £1.97 |
| 25 - 45 | £0.372 | £1.86 |
| 50 - 95 | £0.296 | £1.48 |
| 100 - 495 | £0.272 | £1.36 |
| 500 + | £0.22 | £1.10 |
*price indicative
- RS Stock No.:
- 871-2379
- Mfr. Part No.:
- 890324024002CS
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220nF | |
| Voltage | 275V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | WCAP-FTX2 | |
| Lead Pitch | 12.5mm | |
| Suppression Class | X2 | |
| Length | 15mm | |
| Depth | 7mm | |
| Lead Length | 4mm | |
| Height | 12.5mm | |
| Dimensions | 15 x 7 x 12.5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | <2.0 % @ 100 kHz | |
| Lead Diameter | 0.6mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTX2 | ||
Lead Pitch 12.5mm | ||
Suppression Class X2 | ||
Length 15mm | ||
Depth 7mm | ||
Lead Length 4mm | ||
Height 12.5mm | ||
Dimensions 15 x 7 x 12.5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor <2.0 % @ 100 kHz | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole

