KEMET C4DE Metallised Polypropylene Film Capacitor, 600V dc, ±10%, 220μF, Screw Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
870-7289
Mfr. Part No.:
C4DEHPQ6220A8TK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220µF

Voltage

600V dc

Mounting Type

Screw Mount

Tolerance

±10%

Series

C4DE

Lead Pitch

45mm

Lead Length

20mm

Height

64mm

Equivalent Series Resistance

1mΩ

Dimensions

84 (Dia.) x 89mm

Dielectric

Metallised Polypropylene

Minimum Operating Temperature

-40°C

Lead Diameter

10mm

Maximum Operating Temperature

+85°C

Kemet MKP C4DE Series


KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.

Featurs and Benefits


Self-extinguishing case

Threaded connections (M6 or M8 bolt)

Case temperature range of -40°C to +85°C

Storage up to +105°C