Kemet C4BS Polypropylene Film Capacitor, 1.2 kV ac, 630 V dc, ±5%, 1.5μF, Solder Lug

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-7254
Mfr. Part No.:
C4BSPBX4150ZBLJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.5µF

Voltage

1.2 kV ac, 630 V dc

Mounting Type

Solder Lug

Tolerance

±5%

Series

C4BS

Lead Pitch

6mm

Length

42mm

Depth

30mm

Lead Length

17mm

Height

45mm

Equivalent Series Resistance

2.3mΩ

Dimensions

42 x 30 x 45mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IT

C4BS Series


KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.