Kemet LDE Polyethylene Naphthalate Film Capacitor, 100V dc, ±5%, 47nF, Surface Mount
- RS Stock No.:
- 870-4609
- Mfr. Part No.:
- LDEEC2470JA5N00
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-4609
- Mfr. Part No.:
- LDEEC2470JA5N00
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Series | LDE | |
| Length | 4.7mm | |
| Depth | 3.3mm | |
| Height | 1.7mm | |
| Dimensions | 4.7 x 3.3 x 1.7mm | |
| Dielectric | Polyethylene Naphthalate | |
| Package/Case | 1812 (4532M) | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series LDE | ||
Length 4.7mm | ||
Depth 3.3mm | ||
Height 1.7mm | ||
Dimensions 4.7 x 3.3 x 1.7mm | ||
Dielectric Polyethylene Naphthalate | ||
Package/Case 1812 (4532M) | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
KEMET LDE Series
KEMET LDE series metallized film capacitor are surface mounting polyethylene naphthalate capacitors designed for demanding automotive electronics requirements. The LDE Series is designed for high stability, accuracy and high temperature applications such as bypassing and signal coupling.
High operating temperature range
RoHS Complaint and lead-free terminations
RoHS Complaint and lead-free terminations
SMT 125°C
