KEMET LDE Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 100nF, Surface Mount

Discontinued
RS Stock No.:
870-4606
Mfr. Part No.:
LDEEC3100KA5N00
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

LDE

Length

4.7mm

Depth

3.3mm

Height

2.4mm

Dimensions

4.7 x 3.3 x 2.4mm

Dielectric

Polyethylene Naphthalate

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

1812 (4532M)

KEMET LDE Series


KEMET LDE series metallized film capacitor are surface mounting polyethylene naphthalate capacitors designed for demanding automotive electronics requirements. The LDE Series is designed for high stability, accuracy and high temperature applications such as bypassing and signal coupling.

High operating temperature range
RoHS Complaint and lead-free terminations

Polyethylene naphthalate (PEN) film capacitor for surface mounting.

Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available


SMT 125°C