Kemet LDB PPS Film Capacitor, 50V dc, ±2%, 10nF, Surface Mount
- RS Stock No.:
- 870-4523
- Mfr. Part No.:
- LDBCA2100GC5N0
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 870-4523
- Mfr. Part No.:
- LDBCA2100GC5N0
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±2% | |
| Series | LDB | |
| Length | 3.3mm | |
| Depth | 1.7mm | |
| Height | 1.1mm | |
| Dimensions | 3.3 x 1.7 x 1.1mm | |
| Dielectric | PPS | |
| Terminal Type | Surface Mount | |
| Package/Case | 1206 (3216M) | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series LDB | ||
Length 3.3mm | ||
Depth 1.7mm | ||
Height 1.1mm | ||
Dimensions 3.3 x 1.7 x 1.1mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IT
KEMET LDB Series
KEMET LDB series surface mount metallized film capacitor are surface mounting polyphenylene sulphide capacitors. The LDB Series is designed for high stability, accuracy and high temperature applications such as timing, filtering and memory capacitor.
High operating temperature range
Metallized film
RoHS Complaint and lead-free terminations
Metallized film
RoHS Complaint and lead-free terminations
SMT 125°C
