Kemet LDB PPS Film Capacitor, 50V dc, ±2%, 3.9nF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-4505
Mfr. Part No.:
LDBCA1390GC5N0
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.9nF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

LDB

Length

3.3mm

Depth

1.7mm

Height

1.1mm

Dimensions

3.3 x 1.7 x 1.1mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Package/Case

1206 (3216M)

COO (Country of Origin):
IT

KEMET LDB Series


KEMET LDB series surface mount metallized film capacitor are surface mounting polyphenylene sulphide capacitors. The LDB Series is designed for high stability, accuracy and high temperature applications such as timing, filtering and memory capacitor.

High operating temperature range
Metallized film
RoHS Complaint and lead-free terminations


SMT 125°C