Vishay V430-P Polyester Capacitor PET, 100V dc, ±10%, 330nF, Through Hole
- RS Stock No.:
- 852-3564
- Mfr. Part No.:
- V-430P334X9100
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3564
- Mfr. Part No.:
- V-430P334X9100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | V430-P | |
| Length | 19.05mm | |
| Dimensions | 6.71 (Dia.) x 19.05mm | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series V430-P | ||
Length 19.05mm | ||
Dimensions 6.71 (Dia.) x 19.05mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
Vishay V-430 P Series
Vishay V-430 P series metallized polyester film capacitors are a compact size capacitor with a rugged construction suitable for various applications.
Economical
Extensive standard ratings
Rugged construction
Small size
Extensive standard ratings
Rugged construction
Small size
Metallised 85°C
