Vishay MKT1817 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 10nF, Through Hole
- RS Stock No.:
- 852-3368
- Mfr. Part No.:
- MKT1817310254
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3368
- Mfr. Part No.:
- MKT1817310254
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MKT1817 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Dimensions | 7.2 x 2.5 x 6.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Package/Case | 1817 | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKT1817 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 7.2 x 2.5 x 6.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Package/Case 1817 | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- PT
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed