Vishay MKT1817 Polyester Capacitor PET, 100V dc, ±5%, 47nF

Discontinued
RS Stock No.:
852-3362
Mfr. Part No.:
MKT1817347014
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47nF

Voltage

100V dc

Tolerance

±5%

Series

MKT1817

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

COO (Country of Origin):
PT

MKT 1817 Series


Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.

Tinned wire leads
Flame retardant
Epoxy resin sealed