Vishay MKP1848S DC-Link Polypropylene Film Capacitor, 700V dc, ±5%, 7μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
825-1414
Mfr. Part No.:
MKP1848S57070JP2C
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

7µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848S DC-Link

Lead Pitch

37.5mm

Length

42mm

Depth

24mm

Height

18mm

Equivalent Series Resistance

15mΩ

Dimensions

42 x 24 x 18mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1mm

MKP1848S Series


High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C